Filter Your Search
1 - 8 of 8 results
|
CMR2U-01BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 A | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CMR2U-01TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | R-PDSO-C2 | 2 | 8541.10.00.80 | |||
|
CMR2U-01PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMB, 2 PIN | ||||||
|
CMR2U-01TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMB, 2 PIN | |||||||||
|
CMR2U-01TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | |||||
|
CMR2U-01TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMB, 2 PIN | |||||||||
|
CMR2U-01
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | R-PDSO-C2 | 2 | 8541.10.00.80 | |||
|
CMR2U-01BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 |