Parametric results for: cmr1s-0110 under Rectifier Diodes

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: cmr1s01
Select parts from the table below to compare.
Compare
Compare
CMR1S-01BK
Central Semiconductor Corp
Check for Price Buy No Active 1 A 950 mV 35 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80
CMR1S-01TR13TIN/LEAD
Central Semiconductor Corp
Check for Price Buy No Active 1 A 950 mV 35 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY SUPER FAST RECOVERY 30 A 1 100 V R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 2018-01-31
CMR1S-01TR13PBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 1 A 950 mV 35 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 e3 DO-214AA 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 2018-01-31
CMR1S-01
Central Semiconductor Corp
Check for Price Buy No No Active 1 A 950 mV 35 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY SUPER FAST RECOVERY 30 A 1 100 V Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80 SMB, 2 PIN 2
CMR1S-01PBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 1 A 950 mV 35 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY SUPER FAST RECOVERY 30 A 1 100 V R-PDSO-C2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 2018-01-31
CMR1S-01TIN/LEAD
Central Semiconductor Corp
Check for Price Buy No Active 1 A 950 mV 35 ns 5 µA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY SUPER FAST RECOVERY 30 A 1 100 V R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80 2018-01-31
CMR1S-01BKPBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 1 A 950 mV 35 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 e3 DO-214AA 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80
CMR1S-01TR13
Central Semiconductor Corp
Check for Price Buy No No Active 1 A 950 mV 35 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 e0 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80 SMB, 2 PIN 2