Filter Your Search
1 - 4 of 4 results
|
CMPT3019TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 12 pF | 350 mW | 350 mW | AMPLIFIER | SILICON | 500 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | 8541.21.00.95 | ||
|
CMPT3019TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 12 pF | 350 mW | 350 mW | AMPLIFIER | SILICON | 500 mV | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.21.00.95 | ||||||
|
CMPT3019TR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 12 pF | 350 mW | 350 mW | AMPLIFIER | SILICON | 500 mV | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.21.00.95 | |||||
|
CMPT3019TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 12 pF | 350 mW | 350 mW | AMPLIFIER | SILICON | 500 mV | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.21.00.95 |