Parametric results for: cmpd200 under Rectifier Diodes

Filter Your Search

1 - 10 of 96 results

|
-
-
-
-
-
-
Manufacturer Part Number: cmpd200
Select parts from the table below to compare.
Compare
Compare
CMPD2003STIN/LEAD
Central Semiconductor Corp
Check for Price No Active 200 mA 1.25 V 50 ns 100 nA 350 mW SILICON 250 V RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 250 V 2 HIGH VOLTAGE 1 A 1 240 V R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70 2018-01-31
CMPD2004C
Central Semiconductor Corp
Check for Price No No Active 225 mA 1 V 50 ns 350 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 300 V 2 GENERAL PURPOSE 4 A Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70 SOT-23 SOT-23, 3 PIN 3
CMPD2004STR13
Central Semiconductor Corp
Check for Price No No Active 200 mA 1 V 50 ns 100 nA 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 300 V 2 GENERAL PURPOSE 4 A Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70
CMPD200
Central Semiconductor Corp
Check for Price No Obsolete 1.76 V 400 mW SILICON STABISTOR DIODE SINGLE NO 1 1.6 V Not Qualified O-XALF-W2 e0 DO-35 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80 DO-35 DO-35, 2 PIN 2
CMPD2005SGTR
Central Semiconductor Corp
Check for Price No Active 225 mA 870 mV 50 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 350 V 2 GENERAL PURPOSE 4 A Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70 R-PDSO-G3 3
CMPD2003CTR13
Central Semiconductor Corp
Check for Price No No Active 250 mA 1 V 50 ns 350 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 250 V 2 GENERAL PURPOSE 4 A Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70 SOT-23 SOT-23, 3 PIN 3
CMPD2004CBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 225 mA 1 V 50 ns RECTIFIER DIODE YES 300 V GENERAL PURPOSE 4 A e3 1 150 °C 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMPD2005SBK
Central Semiconductor Corp
Check for Price No Obsolete 225 mA 870 mV 50 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 350 V 2 GENERAL PURPOSE 4 A Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70 R-PDSO-G3 3
CMPD2003CPBFREE
Central Semiconductor Corp
Check for Price Yes Active 200 mA 1.25 V 50 ns 100 nA 350 mW SILICON 250 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 250 V 2 HIGH VOLTAGE 1 A 1 240 V R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.70 2018-01-31
CMPD2003PBFREE
Central Semiconductor Corp
Check for Price Yes Active 200 mA 1.25 V 50 ns 100 nA 350 mW SILICON 250 V RECTIFIER DIODE SINGLE YES 250 V 1 HIGH VOLTAGE 1 A 1 240 V R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.70 2018-01-31