Parametric results for: cmmsh1 under Rectifier Diodes

Filter Your Search

1 - 10 of 70 results

|
-
-
-
Manufacturer Part Number: cmmsh1
Select parts from the table below to compare.
Compare
Compare
CMMSH1-40TR13
Central Semiconductor Corp
Check for Price Obsolete 1 A 550 mV RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 150 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMMSH1-100GBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1 A 850 mV RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 e3 1 125 °C 260 10 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMMSH1-60GBK
Central Semiconductor Corp
Check for Price Yes Active 1 A 700 mV 1.14 W SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-F2 e3 1 125 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 2 8541.10.00.80
CMMSH1-60GTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1 A 700 mV RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 e3 1 125 °C 260 10 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMMSH1-20TIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 1 A 450 mV 500 µA 1.14 W SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 20 V R-PDSO-F2 e0 125 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80 2018-01-31
CMMSH1-40BKPBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 1 A 550 mV RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 125 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMMSH1-40LTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1 A 450 mV 500 µA 550 mW SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY EFFICIENCY 50 A 1 40 V R-PDSO-F2 e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) FLAT DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80 2018-01-31
CMMSH1-40TR
Central Semiconductor Corp
Check for Price Obsolete 1 A 550 mV 1.14 W SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-F2 e0 125 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 R-PDSO-F2 2 8541.10.00.80 SOD SOD-123F
CMMSH1-40LPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1 A 450 mV 500 µA 550 mW SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY EFFICIENCY 50 A 1 40 V R-PDSO-F2 e3 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80 2018-01-31
CMMSH1-40GBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1 A 550 mV RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 e3 1 125 °C 260 10 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99