Filter Your Search
1 - 10 of 10 results
|
CMKT5087
Central Semiconductor Corp
|
Check for Price | No | No | Active | 50 V | 50 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 250 | 40 MHz | LOW NOISE | 4 pF | 350 mW | SILICON | 300 mV | R-PDSO-G6 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | 6 | not_compliant | EAR99 | 8541.21.00.95 | |||||
|
CMKT5087PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 50 V | 50 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 250 | 40 MHz | LOW NOISE | 4 pF | 350 mW | SILICON | 300 mV | R-PDSO-G6 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 8541.21.00.95 | 2018-03-29 | ||||||
|
CMKT5087PBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | 50 V | 50 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 250 | 40 MHz | LOW NOISE | 4 pF | 350 mW | SILICON | 300 mV | R-PDSO-G6 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 8541.21.00.95 | ||||||||
|
CMKT5087TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 50 V | 50 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 250 | 40 MHz | LOW NOISE | 4 pF | 350 mW | SILICON | 300 mV | R-PDSO-G6 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | not_compliant | EAR99 | 8541.21.00.95 | 2018-03-29 | ||||||
|
CMKT5087TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 50 mA | PNP | YES | 250 | 40 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CMKT5087BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 50 mA | PNP | YES | 250 | 40 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CMKT5087TIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | 50 V | 50 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 250 | 40 MHz | LOW NOISE | 4 pF | 350 mW | SILICON | 300 mV | R-PDSO-G6 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 8541.21.00.95 | ||||||||
|
CMKT5087#N/A
Central Semiconductor Corp
|
Check for Price | Active | 50 V | 50 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 250 | 40 MHz | LOW NOISE | 4 pF | 350 mW | SILICON | 300 mV | R-PDSO-G6 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | compliant | EAR99 | 8541.21.00.95 | ||||||||
|
CMKT5087TR
Central Semiconductor Corp
|
Check for Price | No | Active | 50 V | 50 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 250 | 40 MHz | LOW NOISE | 350 mW | SILICON | R-PDSO-G6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | 6 | not_compliant | EAR99 | |||||||||
|
CMKT5087BK
Central Semiconductor Corp
|
Check for Price | No | Active | 50 V | 50 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 250 | 40 MHz | LOW NOISE | 350 mW | SILICON | R-PDSO-G6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G6 | 6 | not_compliant | EAR99 |