Parametric results for: cmf605k3000ber6 under Metal Film Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cmf605k3000ber6
Select parts from the table below to compare.
Compare
Compare
CMF605K3000BER6
Vishay Dale
Check for Price No No Active 5.3 kΩ 0.1 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
CMF605K3000BER6
Vishay Intertechnologies
Check for Price No Active 5.3 kΩ 0.1 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CMF605K3000BER670
Vishay Intertechnologies
Check for Price No No Active 5.3 kΩ 0.1 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 8 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90
CMF605K3000BER670
Vishay Dale
Check for Price No No Active unknown