Parametric results for: cmf601k8200fhbf under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf601k8200fhbf
Select parts from the table below to compare.
Compare
Compare
CMF601K8200FHBF
Vishay Intertechnologies
Check for Price No Active 1.82 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CMF601K8200FHBF
Vishay Dale
Check for Price No No Active 1.82 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90