Filter Your Search
1 - 4 of 4 results
|
CMF5595K300BHEA70
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||
|
CMF5595K300BHEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 95.3 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||
|
CMF5595K300BHEA70
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 95.3 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | ||
|
CMF5595K300BHEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 95.3 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.90 |