Parametric results for: cmf554k0200beeb under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cmf554k0200beeb
Select parts from the table below to compare.
Compare
Compare
CMF554K0200BEEB143
Vishay Intertechnologies
Check for Price Yes Active 4.02 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 165 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.90
CMF554K0200BEEB
Vishay Intertechnologies
Check for Price Yes Active 4.02 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC compliant AXIAL LEADED
CMF554K0200BEEB
Vishay Dale
Check for Price Yes Yes Active 4.02 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.90 Axial,