Parametric results for: cmf551k6900beeb under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cmf551k6900beeb
Select parts from the table below to compare.
Compare
Compare
CMF551K6900BEEB
Vishay Dale
Check for Price Yes Yes Active 1.69 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm 71987164 VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90 255.051 3.5 892.6785 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 79-94-7 99 YES 79-94-7, 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object] [object Object]
CMF551K6900BEEB
Vishay Intertechnologies
Check for Price Yes Active 1.69 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant 255.051 3.5 892.6785 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 79-94-7 99 YES 79-94-7, 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object] [object Object]
CMF551K6900BEEB88
Vishay Intertechnologies
Check for Price Yes Yes Active 1.69 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 8 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 255.051 3.5 892.6785 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 79-94-7 99 YES 79-94-7, 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object] [object Object]