Filter Your Search
1 - 2 of 2 results
|
CMF502K0000BERE
Vishay Dale
|
Check for Price | No | No | Active | 2 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e0 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | TIN LEAD | WIRE | 410 µm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
CMF502K0000BERE
Vishay Intertechnologies
|
Check for Price | No | Active | 2 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e0 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | TIN LEAD | WIRE | 410 µm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |