Parametric results for: cmf5010r000fkea under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf5010r000fkea
Select parts from the table below to compare.
Compare
Compare
CMF5010R000FKEA
Vishay Intertechnologies
Check for Price Yes Active 10 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V e3 175 °C -55 °C Tubular 2 TR, 11.5 INCH Matte Tin (Sn) WIRE 410 µm 1.65 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CMF5010R000FKEA
Vishay Dale
Check for Price Yes Yes Active 10 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V e3 175 °C -55 °C Tubular 2 TR, 11.5 INCH Matte Tin (Sn) WIRE 410 µm 1.65 mm 3.81 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90