Parametric results for: cmf0805198r0,25%50ppm/kkp... under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cmf0805198r02550ppmkkp20
Select parts from the table below to compare.
Compare
Compare
CMF0805198R0,25%50PPM/KKP20
Microtech GmbH Electronic
Check for Price Buy Yes Active 198 Ω 0.25 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, CARDBOARD, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 2.15 mm 1.4 mm MICROTECH GMBH ELECTRONIC CHIP compliant EAR99 8533.21.00.30