Parametric results for: cmf0720r000gnek under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf0720r000gnek
Select parts from the table below to compare.
Compare
Compare
CMF0720R000GNEK
Vishay Dale
Check for Price Yes Active 20 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
CMF0720R000GNEK
Vishay Intertechnologies
Check for Price Yes Active 20 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant