Parametric results for: cmf-k121868k10,25%15ppm/k... under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cmfk121868k102515ppmkkb16
Select parts from the table below to compare.
Compare
Compare
CMF-K121868K10,25%15PPM/KKB16
Microtech GmbH Electronic
Check for Price Yes Active 68.1 kΩ 0.25 % 1 W 1218 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 200 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, BLISTER, 13 INCH WRAPAROUND 750 µm 3.3 mm 4.8 mm MICROTECH GMBH ELECTRONIC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object]