Filter Your Search
1 - 2 of 2 results
|
CMF-22103FLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 210 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 5.5 mm | 16 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
CMF22103FLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 210 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | FIXED RESISTOR | METAL FILM | CMF | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | INTERNATIONAL RESISTIVE CO INC | AXIAL LEADED, ROHS COMPLIANT | compliant |