Parametric results for: cmf-1/82673flftr under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf182673flftr
Select parts from the table below to compare.
Compare
Compare
CMF-1/82673FLFTR
TT Electronics Resistors
Check for Price Yes Yes Obsolete 267 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TR Matte Tin (Sn) WIRE 500 µm 28 mm 1.85 mm 3.5 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.90
CMF1/82673FLFTR
TT Electronics Resistors
Check for Price Yes Yes Active 267 kΩ 1 % 125 mW THROUGH HOLE MOUNT FIXED RESISTOR METAL FILM CMF 70 °C NO 200 V e3 155 °C -55 °C TUBULAR PACKAGE TR MATTE TIN WIRE INTERNATIONAL RESISTIVE CO INC AXIAL LEADED, ROHS COMPLIANT compliant