Filter Your Search
1 - 4 of 4 results
|
CMDZ6V8TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 2 µA | 250 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 3.4 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
CMDZ6V8TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 2 µA | 250 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 3.4 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
CMDZ6V8TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 5 mA | 2 µA | 250 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 3.4 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
CMDZ6V8TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 250 mW | 6.8 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 15 Ω | 5 % | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |