Filter Your Search
1 - 9 of 9 results
|
CMDZ5232BTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 20 mA | 5 µA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.6 kΩ | 2.128 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
CMDZ5232B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 5 µA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 11 Ω | 1.6 kΩ | 3 V | 2.128 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SUPERMINI-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | ||||||
|
CMDZ5232BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 5 µA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 11 Ω | 1.6 kΩ | 2.128 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CMDZ5232BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 5 µA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.6 kΩ | 2.128 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMDZ5232BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 250 mW | 5.6 V | ZENER DIODE | SINGLE | YES | 1 | 11 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CMDZ5232BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 5 µA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 11 Ω | 1.6 kΩ | 2.128 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CMDZ5232BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 250 mW | 5.6 V | ZENER DIODE | SINGLE | YES | 1 | 11 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CMDZ5232BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 20 mA | 5 µA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 11 Ω | 1.6 kΩ | 3 V | 2.128 mV/°C | 5 % | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||||
|
CMDZ5232BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 5 µA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 11 Ω | 1.6 kΩ | 3 V | 2.128 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 |