Filter Your Search
1 - 10 of 20 results
|
CMDZ18V
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 5 % | Not Qualified | R-PDSO-G2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, SUPERMINI-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
CMDZ18TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 mA | 50 nA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 225 Ω | 15.3 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CMDZ18LTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 900 mV | 500 µA | 1 µA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 16 V | 15.3 mV/°C | 5 % | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | ||||||||||||
|
CMDZ18LTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 500 µA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEVEL | 5.81 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | SOD | SOD-323 | |||||||||
|
CMDZ18LTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 µA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEVEL | 5.81 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | SOD | SOD-323 | ||||||||||||
|
CMDZ18BK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 mA | 50 nA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 225 Ω | 15.3 mV/°C | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CMDZ18LTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 µA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEVEL | 80 Ω | 5.81 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | SOD | SOD-323 | |||||||||||
|
CMDZ18LBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 µA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEVEL | 80 Ω | 5.81 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | SOD | SOD-323 | |||||||||||
|
CMDZ18VBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 250 mW | 18 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 45 Ω | 5 % | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
CMDZ18VTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 250 mW | 18 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 45 Ω | 5 % | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |