Filter Your Search
1 - 3 of 3 results
|
CMDP-67203V-35
Matra MHS
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 35 ns | 45 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDFP-F28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
CMDP-67203V-35SHXXX
Matra MHS
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 35 ns | 45 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDFP-F28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
CMDP-67203V-35
Temic Semiconductors
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 35 ns | 22.22 MHz | OTHER FIFO | 2000 | 2.048 k | ASYNCHRONOUS | 100 µA | 130 µA | CMOS | COMMERCIAL | R-XDFP-F28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 |