Filter Your Search
1 - 2 of 2 results
|
CMD009P-6AT211-EMI
Cristek Interconnects Inc
|
Check for Price | No | Active | 9 | 2 | 25 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | A | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 24 AWG | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, SOLID | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | CADMIUM | WIRE | 0.308 inch | 0.233 inch | 0.785 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
CMD009P-6AT211
Cristek Interconnects Inc
|
Check for Price | No | No | Active | 9 | 2 | 25 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | A | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: M83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 24 AWG | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | PLUG | WIRE, SOLID | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | CADMIUM | WIRE | 0.308 inch | 0.233 inch | 0.785 inch | CRISTEK INTERCONNECTS INC | compliant |