Filter Your Search
1 - 10 of 44,928 results
|
CMC202XXCV3S-6.000MHZ
Raltron Electronics Corporation
|
Check for Price | Obsolete | 6 MHz | 50 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT | NO | 3.63 V | 2.25 V | 55/45 % | LVCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||
|
CMC20233BU8N-66.666MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 66.666 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | NO | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||
|
CMC20225BU8S-24.576MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 24.576 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | SMD, 4 PIN | |||
|
CMC20228AV4E-31.250MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 31.25 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | NO | 2.94 V | 2.66 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||
|
CMC20228CV5E-33.330MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 33.33 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | NO | 2.94 V | 2.66 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | SMD, 4 PIN | |||
|
CMC20230AV5N-74.176MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 74.176 MHz | 20 % | 15 pF | 3 V | LVCMOS | NO | 3.15 V | 2.85 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||
|
CMC20230CV1S-66.666MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 66.666 MHz | 50 % | 15 pF | 3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 3.15 V | 2.85 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||
|
CMC20225CU4N-4.000MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 4 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | NO | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | |||||
|
CMC20230CV4E-74.176MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 74.176 MHz | 50 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION | NO | 3.15 V | 2.85 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||
|
CMC20233AU3N-24.576MHZ
Raltron Electronics Corporation
|
Check for Price | Yes | Obsolete | 24.576 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | NO | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.75mm | RALTRON ELECTRONICS CORP | compliant | Clock |