Filter Your Search
1 - 2 of 2 results
|
CMB-153-11C3N-B-D/15
Carling Technologies
|
$5.7077 | Yes | Active | 250 V | 32 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | MANUAL ON/OFF | 1 kA | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
CMB-153-11C3N-B-D
Carling Technologies
|
$6.0668 | Yes | Active | 250 V | 32 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | MANUAL ON/OFF | 1 kA | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant |