Parametric results for: cmad4448tr under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmad4448tr
Select parts from the table below to compare.
Compare
Compare
CMAD4448TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 650 mV 4 ns RECTIFIER DIODE SINGLE YES 120 V 1 GENERAL PURPOSE 4 A 1 e3 1 150 °C 260 10 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMAD4448TR
Central Semiconductor Corp
Check for Price No No Active 250 mA 650 mV 4 ns 100 mW SILICON RECTIFIER DIODE SINGLE YES 120 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 2 8541.10.00.70