Filter Your Search
1 - 8 of 8 results
|
CMA4875P-10
Crydom Inc
|
Check for Price | Transferred | 30 mA | 75 A | 4 kV | VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
CMA4875E-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 30 mA | 75 A | 4 kV | VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | |||
|
CMA4875P
Crydom Inc
|
Check for Price | No | No | Transferred | 30 mA | 75 A | 4 kV | VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | |||
|
CMA4875EP-10
Crydom Inc
|
Check for Price | Transferred | 30 mA | 75 A | 4 kV | VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | |||||
|
CMA4875EP
Crydom Inc
|
Check for Price | Transferred | 30 mA | 75 A | 4 kV | VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | |||||
|
CMA4875E
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 30 mA | 75 A | 4 kV | VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 | 1998-06-03 | ||
|
CMA4875
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 30 mA | 75 A | 4 kV | VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | |||
|
CMA4875-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 30 mA | 75 A | 4 kV | VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 |