Filter Your Search
1 - 2 of 2 results
|
CMA02040X5602GB300
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56 kΩ | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||
|
CMA02040X5602GB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 56 kΩ | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | unknown | EAR99 | 8533.10.00.42 |