Filter Your Search
1 - 10 of 155 results
|
CMA02040X1009GB000
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 10 Ω | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, Blister, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | unknown | EAR99 | 8533.10.00.42 | ||||
|
CMA02040X4709GB000
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 47 Ω | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, Blister, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | unknown | EAR99 | 8533.10.00.42 | ||||
|
CMA02040X2400GB000
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 240 Ω | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | unknown | EAR99 | 8533.10.00.42 | ||||
|
CMA02040X1602GB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 16 kΩ | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | unknown | EAR99 | 8533.10.00.42 | ||||
|
CMA02040X3009GB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 30 Ω | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | unknown | EAR99 | 8533.10.00.42 | ||||
|
CMA02040X6200GB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 620 Ω | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | unknown | EAR99 | 8533.10.00.42 | ||||
|
CMA02040X121GB000
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 120 Ω | 2 % | 250 mW | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.10.00.42 | |||||||||
|
CMA02040X7502GB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 75 kΩ | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | unknown | EAR99 | 8533.10.00.42 | ||||
|
CMA02040X8201GB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 8.2 kΩ | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | unknown | EAR99 | 8533.10.00.42 | Vishay | |||
|
CMA02040X1001GB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 1 kΩ | 2 % | 250 mW | 1406 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1406 | unknown | EAR99 | 8533.10.00.42 | Vishay |