Filter Your Search
1 - 10 of 42 results
|
CM48ABCR-C
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | CLASS 3 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.437 inch | 0.709 inch | 3.701 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CM48ABCT-C
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | CLASS 3 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.437 inch | 0.512 inch | 3.701 inch | 0.138 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CM48ABCT-2
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | CLASS 2 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.437 inch | 0.512 inch | 3.701 inch | 0.138 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
HCM48ABCR-MC1
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | CLASS 3 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.437 inch | 0.709 inch | 2.126 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
A-CM48ABCR-1
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 48 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.11 | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 25u inch | SOLDER | 0.437 inch | 0.594 inch | 3.7 inch | 0.102 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||||||||||
|
HCM48ABCR-2
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | CLASS 2 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.437 inch | 0.709 inch | 2.126 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CM48ABCR-2-C
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | CLASS 2 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.437 inch | 0.709 inch | 3.701 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
A-CM48ABCR-2
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 48 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.11 | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | SOLDER | 0.437 inch | 0.594 inch | 3.7 inch | 0.102 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||||||||||
|
HCM48ABCR
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | CLASS 3 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.437 inch | 0.709 inch | 2.126 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
A-CM48ABCT-2
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 48 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD EURO CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | HOLE 0.11 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | SOLDER | 0.437 inch | 0.394 inch | 3.7 inch | 0.138 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 |