Filter Your Search
1 - 3 of 3 results
|
CM32Y5V106Z16AT
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 2.5 mm | KYOCERA CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CM32Y5V106Z16AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 2.5 mm | KYOCERA CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM32Y5V106Z16AT
Kyocera AVX Components
|
Check for Price | Active | unknown |