Parametric results for: cm32x7r225k25at under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cm32x7r225k25at
Select parts from the table below to compare.
Compare
Compare
CM32X7R225K25AT
KYOCERA Corporation
Check for Price Buy Yes Obsolete 2.2 µF 25 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm KYOCERA CORP , 1210 compliant EAR99 8532.24.00.20
CM32X7R225K25AT
KYOCERA Crystal Device Corporation
Check for Price Buy Yes Yes Obsolete 2.2 µF 25 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm KYOCERA CORP , 1210 compliant EAR99 8532.24.00.20