Filter Your Search
1 - 1 of 1 results
|
CM3065-18SF
California Micro Devices
|
Check for Price | Yes | Obsolete | 1.8 V | 360 mV | 2 A | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6 V | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G8 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.995 mm | 4.9 mm | 1.75 mm | CALIFORNIA MICRO DEVICES CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |