Filter Your Search
1 - 10 of 530 results
|
CM2320-7PD8
Bel Power Solutions
|
Check for Price | No | Transferred | 60 V | 12 V | 140 V | 28 V | 11.93 V | 12.07 V | 2 | NO | NO | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE M02 | unknown | EAR99 | ||||||
|
CM2320-7EPD8AFU
Bel Fuse
|
Check for Price | No | Active | 60 V | 12 V | 140 V | 28 V | 11.93 V | 12.07 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.417 % | 1 | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | 168.50 X 111.20 MM, 38.70 MM HEIGHT, METAL, CASE M02, MODULE | compliant | EAR99 | |||||||
|
CM2320-7EPV0
Bel Power Solutions
|
Check for Price | No | Transferred | 60 V | 12 V | 140 V | 28 V | 11.93 V | 12.07 V | 2 | NO | NO | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE M02 | unknown | EAR99 | ||||||
|
CM2320-7EPV0
Bel Fuse
|
Check for Price | No | Active | 60 V | 12 V | 140 V | 28 V | 11.93 V | 12.07 V | 2 | NO | NO | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | METAL, CASE M02, MODULE | compliant | EAR99 | ||||||
|
CM2320-7EPD9AH
Bel Fuse
|
Check for Price | No | Not Recommended | 12 V | 140 V | 28 V | 11.4 V | 12.6 V | 2 | NO | NO | 12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
CM2320-7EPV0AHF
Bel Power Solutions
|
Check for Price | No | No | Transferred | 60 V | 12 V | 140 V | 28 V | 11.93 V | 12.07 V | 2 | NO | NO | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||
|
CM2320-7EPD1
Bel Power Solutions
|
Check for Price | No | No | Transferred | 12 V | 140 V | 28 V | 11.4 V | 12.6 V | 2 | NO | NO | 12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||
|
CM2320-7EPV2A
Bel Fuse
|
Check for Price | No | Active | 60 V | 12 V | 140 V | 28 V | 11.93 V | 12.07 V | 2 | NO | NO | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||
|
CM2320-7EPD8HF
Bel Fuse
|
Check for Price | No | Obsolete | 12 V | 140 V | 28 V | 11.4 V | 12.6 V | 2 | NO | NO | 12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
CM2320-7EPD4AH
Bel Fuse
|
Check for Price | No | Not Recommended | 12 V | 140 V | 28 V | 11.4 V | 12.6 V | 2 | NO | NO | 12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 |