Filter Your Search
1 - 10 of 60 results
|
CM201212-8N2ML
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 160 mΩ | 20 % | YES | 100 MHz | 540 mA | 5 GHz | POLYMER | 8 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
CM201212-R27KL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 1.95 Ω | 10 % | YES | 25.2 MHz | 165 mA | 300 MHz | POLYMER | 10 | 2012 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.3 mm | 1.27 mm | BOURNS INC | not_compliant | EAR99 | 8504.50.80.00 | 2012 | |||
|
CM201212-4N7M
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 7.4 nH | 100 mΩ | 20 % | YES | 100 MHz | 540 mA | 6 GHz | POLYMER | 6 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
CM201212-22NK
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 290 mΩ | 10 % | YES | 100 MHz | 465 mA | 2.6 GHz | POLYMER | 15 | 0805 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2 mm | 1.27 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | CHIP | |||
|
CM201212-82NKL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 nH | 600 mΩ | 10 % | YES | 100 MHz | 330 mA | 1.1 GHz | POLYMER | 15 | 2012 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.3 mm | 1.27 mm | BOURNS INC | not_compliant | EAR99 | 8504.50.80.00 | 2012 | |||
|
CM201212-1R0KL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 3.82 Ω | 10 % | YES | 7.96 MHz | 120 mA | 80 MHz | POLYMER | 8 | 2012 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.3 mm | 1.27 mm | BOURNS INC | not_compliant | EAR99 | 8504.50.80.00 | 2012 | Bourns | ||
|
CM201212-6N8ML
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 150 mΩ | 20 % | YES | 100 MHz | 540 mA | 5 GHz | POLYMER | 8 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
CM201212-18NKL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 270 mΩ | 10 % | YES | 100 MHz | 480 mA | 3 GHz | POLYMER | 12 | 2012 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.3 mm | 1.27 mm | BOURNS INC | not_compliant | EAR99 | 8504.50.80.00 | 2012 | |||
|
CM201212-3N9ML
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 nH | 100 mΩ | 20 % | YES | 100 MHz | 540 mA | 6 GHz | POLYMER | 6 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
CM201212-8N2M
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 160 mΩ | 20 % | YES | 100 MHz | 540 mA | 5 GHz | POLYMER | 8 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | J BEND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 |