Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
CM1800HCB-34N
Powerex Power Semiconductors
|
||
|
CM1800HC-34N
Mitsubishi Electric
|
||
|
CM1800HC-34N
Powerex Power Semiconductors
|
||
|
CM1800HC-34H
Mitsubishi Electric
|
||
|
CM1800DY-34S
Powerex Power Semiconductors
|
||
|
CM1800HC-66X
Mitsubishi Electric
|
||
|
CM1800HCB-34N
Mitsubishi Electric
|
||
|
CM1800DY-34S
Mitsubishi Electric
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Gate-Emitter Thr Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
Additional Feature
|
Fall Time-Max (tf)
|
Gate-Emitter Voltage-Max
|
Power Dissipation-Max (Abs)
|
Rise Time-Max (tr)
|
Transistor Application
|
Transistor Element Material
|
Turn-off Time-Max (toff)
|
Turn-off Time-Nom (toff) |
Turn-on Time-Max (ton)
|
Turn-on Time-Nom (ton) |
VCEsat-Max
|
JESD-30 Code
|
Qualification Status
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
No | No | Transferred | 1.7 kV | 1.8 kA | N-CHANNEL | NO | COMPLEX | 5 | 3 | POWER CONTROL | SILICON | 1.85 µs | 1.25 µs | R-XUFM-X5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | POWEREX INC | MODULE | FLANGE MOUNT, R-XUFM-X5 | 9 | unknown | EAR99 | |||||||||||||
Active | 1.7 kV | 1.8 kA | N-CHANNEL | NO | COMPLEX | 7 | 2 | 20 V | 10 kW | POWER CONTROL | SILICON | 1.5 µs | 1.4 µs | 2.8 V | R-XUFM-X7 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | MODULE | FLANGE MOUNT, R-XUFM-X7 | 7 | unknown | EAR99 | ||||||||||||||
No | No | Transferred | 1.7 kV | 1.8 kA | N-CHANNEL | NO | COMPLEX | 7 | 2 | POWER CONTROL | SILICON | 1.5 µs | 1.4 µs | R-XUFM-X7 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | POWEREX INC | MODULE | FLANGE MOUNT, R-XUFM-X7 | 7 | unknown | EAR99 | |||||||||||||
No | No | Active | 1.7 kV | 1.8 kA | N-CHANNEL | NO | COMPLEX | 9 | 3 | 20 V | 15.6 kW | POWER CONTROL | SILICON | 3.1 V | R-XUFM-X9 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | MODULE | FLANGE MOUNT, R-XUFM-X9 | 9 | unknown | EAR99 | ||||||||||||
Transferred | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
Yes | Active | 3.3 kV | 7.5 V | 1.8 kA | N-CHANNEL | NO | COMPLEX | 9 | 3 | HIGH RELIABILITY | 1 µs | 20 V | 17.8 kW | 500 ns | POWER CONTROL | SILICON | 5.25 µs | 3.7 µs | 1.4 µs | 3.1 V | R-PUFM-X9 | IEC-60747; UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | Mitsubishi | ||||||
Active | 1.7 kV | 1.8 kA | N-CHANNEL | NO | COMPLEX | 5 | 3 | 20 V | 13.8 kW | POWER CONTROL | SILICON | 3.6 µs | 2.1 µs | 2.6 V | R-XUFM-X5 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | MODULE | FLANGE MOUNT, R-XUFM-X5 | 9 | unknown | EAR99 | ||||||||||||||
Yes | Obsolete | 1.7 kV | 6.6 V | 1.8 kA | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 14 | 2 | 500 ns | 20 V | 11.535 kW | 200 ns | POWER CONTROL | SILICON | 1.45 µs | 1.3 µs | 2.7 V | R-PUFM-X14 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | Mitsubishi |
|
CM1800HCB-34N
Powerex Power Semiconductors
|
Check for Price Buy | No | No | Transferred | 1.7 kV | 1.8 kA | N-CHANNEL | NO | COMPLEX | 5 | 3 | POWER CONTROL | SILICON | 1.85 µs | 1.25 µs | R-XUFM-X5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | POWEREX INC | MODULE | FLANGE MOUNT, R-XUFM-X5 | 9 | unknown | EAR99 | ||||||||||||||
|
CM1800HC-34N
Mitsubishi Electric
|
Check for Price Buy | Active | 1.7 kV | 1.8 kA | N-CHANNEL | NO | COMPLEX | 7 | 2 | 20 V | 10 kW | POWER CONTROL | SILICON | 1.5 µs | 1.4 µs | 2.8 V | R-XUFM-X7 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | MODULE | FLANGE MOUNT, R-XUFM-X7 | 7 | unknown | EAR99 | |||||||||||||||
|
CM1800HC-34N
Powerex Power Semiconductors
|
Check for Price Buy | No | No | Transferred | 1.7 kV | 1.8 kA | N-CHANNEL | NO | COMPLEX | 7 | 2 | POWER CONTROL | SILICON | 1.5 µs | 1.4 µs | R-XUFM-X7 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | POWEREX INC | MODULE | FLANGE MOUNT, R-XUFM-X7 | 7 | unknown | EAR99 | ||||||||||||||
|
CM1800HC-34H
Mitsubishi Electric
|
Check for Price Buy | No | No | Active | 1.7 kV | 1.8 kA | N-CHANNEL | NO | COMPLEX | 9 | 3 | 20 V | 15.6 kW | POWER CONTROL | SILICON | 3.1 V | R-XUFM-X9 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | MODULE | FLANGE MOUNT, R-XUFM-X9 | 9 | unknown | EAR99 | |||||||||||||
|
CM1800DY-34S
Powerex Power Semiconductors
|
Check for Price Buy | Transferred | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
CM1800HC-66X
Mitsubishi Electric
|
Check for Price Buy | Yes | Active | 3.3 kV | 7.5 V | 1.8 kA | N-CHANNEL | NO | COMPLEX | 9 | 3 | HIGH RELIABILITY | 1 µs | 20 V | 17.8 kW | 500 ns | POWER CONTROL | SILICON | 5.25 µs | 3.7 µs | 1.4 µs | 3.1 V | R-PUFM-X9 | IEC-60747; UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | Mitsubishi | |||||||
|
CM1800HCB-34N
Mitsubishi Electric
|
Check for Price Buy | Active | 1.7 kV | 1.8 kA | N-CHANNEL | NO | COMPLEX | 5 | 3 | 20 V | 13.8 kW | POWER CONTROL | SILICON | 3.6 µs | 2.1 µs | 2.6 V | R-XUFM-X5 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | MODULE | FLANGE MOUNT, R-XUFM-X5 | 9 | unknown | EAR99 | |||||||||||||||
|
CM1800DY-34S
Mitsubishi Electric
|
Check for Price Buy | Yes | Obsolete | 1.7 kV | 6.6 V | 1.8 kA | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 14 | 2 | 500 ns | 20 V | 11.535 kW | 200 ns | POWER CONTROL | SILICON | 1.45 µs | 1.3 µs | 2.7 V | R-PUFM-X14 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | Mitsubishi |