Filter Your Search
1 - 3 of 3 results
|
CM1420-03CP
onsemi
|
Check for Price | Yes | Obsolete | 15 µF | 120 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 6 | IEC | e1 | 85 °C | -40 °C | 15 | PLASTIC | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 650 µm | 2.96 mm | 1.33 mm | ONSEMI | WLCSP15, 2.96x1.33 | CSP-15 | 15 | 567BS | compliant | EAR99 | 8504.50.80.00 | onsemi | |||
|
CM1420-03CS
California Micro Devices
|
Check for Price | No | Obsolete | 15 µF | 240 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | CUT-OFF FREQUENCY 120 MHZ; PI-TYPE CIRCUIT | 6 | e0 | 85 °C | -40 °C | TAPE AND REEL | Tin/Lead (Sn/Pb) | 714 µm | 3.005 mm | 1.375 mm | CALIFORNIA MICRO DEVICES CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CM1420-03CP
California Micro Devices
|
Check for Price | Yes | Transferred | SURFACE MOUNT | DATA LINE FILTER | 85 °C | -40 °C | 15 | PLASTIC | CALIFORNIA MICRO DEVICES CORP | unknown | EAR99 | 8504.50.80.00 |