Filter Your Search
1 - 4 of 4 results
|
CM105X7R102K50AH
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM105X7R102K50AH
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM105X7R102K50AT
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
CM105X7R102K50AT
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KYOCERA CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |