Parametric results for: clt12902fd under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
-
Manufacturer Part Number: clt12902fd
Select parts from the table below to compare.
Compare
Compare
CLT-129-02-F-D
Samtec Inc
$5.4976 Yes Yes Active 58 2 2 mm 2 4.1 A FEMALE 1 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4 mm 3u inch SURFACE MOUNT 0.158 inch 0.024 inch 2.282 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
CLT-129-02-F-D-A
Samtec Inc
$5.8156 Yes Active 58 2 2 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER TIN OVER NICKEL STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO NO NO e3 NO -55 °C 125 °C PEG SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.6 mm FLASH inch SURFACE MOUNT 0.157 inch 0.09 inch 2.282 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40 SAMTEC
CLT-129-02-F-D-BE-A
Samtec Inc
$6.3791 Yes Yes Active 58 2 2 mm 2 10 mΩ 2 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT NO .5004 N .1668 N NO NO e3 NO UL -65 °C 125 °C POSITIONING PIN SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.5212 mm FLASH inch SURFACE MOUNT 0.157 inch 0.084 inch 2.284 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC
CLT-129-02-F-D-BE-A-K
Samtec Inc
$6.5252 Yes Yes Active 58 2 2 mm 2 10 mΩ 2 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT NO .5004 N .1668 N NO NO e3 NO UL -65 °C 125 °C POSITIONING PIN SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.5212 mm FLASH inch SURFACE MOUNT 0.157 inch 0.084 inch 2.284 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC
CLT-129-02-F-D-BE-A-K-TR
Samtec Inc
Check for Price Yes Active 58 2 2.0066 mm 2 10 mΩ 2 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR BTM ENTRY,PAD,TAPE&REEL PKG NO .5004 N .1668 N e3 UL -65 °C 125 °C POSITIONING PIN PLUG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 4.5212 mm FLASH inch SURFACE MOUNT 0.157 inch 0.084 inch 2.284 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
CLT-129-02-F-D-BE-K
Samtec Inc
Check for Price Yes Active 58 2 2 mm 2 4.1 A FEMALE 1 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO e3 UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4 mm 3u inch SURFACE MOUNT 0.158 inch 0.024 inch 2.282 inch SAMTEC INC compliant EAR99 8536.69.40.40
CLT-129-02-F-D-P
Samtec Inc
Check for Price Yes Active 58 2 2 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO e3 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.6 mm FLASH inch SURFACE MOUNT 0.157 inch 0.09 inch 2.282 inch SAMTEC INC compliant SAMTEC
CLT-129-02-F-D-BE-K-TR
Samtec Inc
Check for Price Yes Active 58 2 2 mm 2 4.1 A FEMALE 1 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO e3 UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4 mm 3u inch SURFACE MOUNT 0.158 inch 0.024 inch 2.282 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
CLT-129-02-F-D-A-K
Samtec Inc
Check for Price Yes Active 58 2 2 mm 2 4.1 A FEMALE 1 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO e3 UL 94V-0 -55 °C 125 °C PEG SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4 mm 3u inch SURFACE MOUNT 0.158 inch 0.024 inch 2.282 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
CLT-129-02-F-D-K
Samtec Inc
Check for Price Yes Active 58 2 2 mm 2 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR TIGER CLAW CONTACT NO e3 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.6 mm FLASH inch SURFACE MOUNT 0.157 inch 0.09 inch 2.282 inch SAMTEC INC compliant SAMTEC