Filter Your Search
1 - 1 of 1 results
|
CLT-104-02-L-D-BE-A-K-TR
Samtec Inc
|
$2.2350 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 0.315 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC |