Filter Your Search
1 - 2 of 2 results
|
CLP-143-02-G-D-BE
Samtec Inc
|
$9.8937 | Yes | Active | 86 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.74 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.167 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
CLP-143-02-G-D-BE-PA
Samtec Inc
|
Check for Price | Yes | Active | 86 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, PICK & PLACE PAD | NO | 1.112 N | .556 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.7338 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.167 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |