Filter Your Search
1 - 3 of 3 results
|
CLP-116-02-F-D-A-K-TR
Samtec Inc
|
$3.6083 | Yes | Yes | Active | 32 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.817 inch | SAMTEC INC | compliant | SAMTEC | ||
|
CLP-116-02-F-D-A-K
Samtec Inc
|
$5.9300 | Yes | Yes | Active | 32 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.817 inch | SAMTEC INC | compliant | SAMTEC | ||
|
CLP-116-02-F-D-A-K-FR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant |