Filter Your Search
1 - 2 of 2 results
|
CLP-114-02-F-D-PA
Samtec Inc
|
Check for Price | Yes | Active | 28 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||
|
CLP-114-02-F-D-PA-TR
Samtec Inc
|
Check for Price | Yes | Active | 28 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |