Filter Your Search
1 - 2 of 2 results
|
CLP-112-02-S-D-A-K-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
CLP-112-02-S-D-A-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 1.27 mm | 2 | 15 mΩ | 3.4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 280VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.617 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |