Filter Your Search
1 - 10 of 10 results
|
CLP-111-02-FM-D-PA
Samtec Inc
|
$2.2170 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.567 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
CLP-111-02-FM-D-PA-TR
Samtec Inc
|
$2.6420 | Yes | Active | 22 | 2 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.567 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
CLP-111-02-FM-DH
Samtec Inc
|
$4.6592 | Yes | Yes | Active | 22 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD FLASH (3) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.567 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
CLP-111-02-FM-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 22 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.567 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
CLP-111-02-FM-D-BE
Samtec Inc
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.74 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.567 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
CLP-111-02-FM-D-BE-A
Samtec Inc
|
Check for Price | Active | 22 | 2 | 1.27 mm | 2 | 15 mΩ | 3.4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 280VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.567 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CLP-111-02-FM-D-A-TR
Samtec Inc
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.567 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
CLP-111-02-FM-D-BE-PA-TR
Samtec Inc
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.567 inch | SAMTEC INC | compliant | |||||||||||||||||
|
CLP-111-02-FM-D-A-P
Samtec Inc
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.567 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CLP-111-02-FM-D-A
Samtec Inc
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POSTS | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 3u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 0.567 inch | SAMTEC INC | compliant | SAMTEC |