Filter Your Search
1 - 1 of 1 results
|
CLM-114-02-F-D-PA-TR
Samtec Inc
|
$3.0660 | Yes | Yes | Active | 28 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | POSITIONING PIN | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.568 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |