Filter Your Search
1 - 10 of 12 results
|
CLL5245BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 8.5 mA | 500 mW | 15 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 16 Ω | 5 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
CLL5245BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8.5 mA | 100 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 16 Ω | 600 Ω | 12.3 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | |||||||
|
CLL5245BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 8.5 mA | 500 mW | 15 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 16 Ω | 5 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
CLL5245B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8.5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 16 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOD-80, 2 PIN | SOD | 2 | SOD-80 | |||||||
|
CLL5245BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.25 V | 8.5 mA | 100 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 16 Ω | 600 Ω | 11 V | 12.3 mV/°C | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOD-80, 2 PIN | |||||||||
|
CLL5245BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8.5 mA | 500 mW | 15 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 16 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
CLL5245BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 8.5 mA | 500 mW | 15 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 16 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
CLL5245B
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 8.5 mA | 500 mW | 15 V | ZENER DIODE | SINGLE | YES | 1 | 16 Ω | 5 % | 200 °C | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
CLL5245BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8.5 mA | 100 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 16 Ω | 600 Ω | 12.3 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | |||||||
|
CLL5245BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8.5 mA | 100 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 16 Ω | 600 Ω | 12.3 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 |