Filter Your Search
1 - 2 of 2 results
|
CLL4762ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3 mA | 5 µA | 1 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 kΩ | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||
|
CLL4762ATR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 3 mA | 5 µA | 1 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 kΩ | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 |