Filter Your Search
1 - 1 of 1 results
|
CLH-144-F-D-PE
Samtec Inc
|
Check for Price | Yes | Yes | Active | 88 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 1.112 N | .278 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | FLASH inch | SOLDER | 0.2 inch | 0.14 inch | 4.4 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |