Filter Your Search
1 - 10 of 10 results
|
CLH-115-L-D-BE
Samtec Inc
|
$4.0685 | Yes | Yes | Active | 30 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||
|
CLH-115-L-D-BE-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||
|
CLH-115-L-D-BE-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||
|
CLH-115-L-D-BE-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||
|
CLH-115-L-D-BE-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||
|
CLH-115-L-D-BE-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | ||||||||||||||||||||||
|
CLH-115-L-D-BE-LC-P
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | e3 | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.508 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
CLH-115-L-D-BE-A-P
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | e3 | UL | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.508 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CLH-115-L-D-BE-A-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | e3 | UL | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.508 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
CLH-115-L-D-BE-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | e3 | UL | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 1.508 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |